+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V14H510AUTO

Varistor: metal-oxide; THT; 510VAC; 670VDC; 820V; 6.5kA; Ø14mm; 205J

Manufacturer: LITTELFUSE

Manufacturer part number:
V14H510AUTO
TME Symbol:
V14H510AUTO

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
510V AC, 670V DC
Varistor voltage
820V
Varistor max current 8/20µs
6.5kA
Terminal pitch
8.5mm
Body dimensions
Ø14mm
Diameter
14mm
Height
14mm
Energy E10/1000µs
205J
Operating temperature
-40...125°C
Number of terminals
2
Gross weight2.31 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V14H510AUTO
0 in TME stock
Net price for quantities from 1500 pcs - 0.63 USDGross price for quantities from 1500 pcs - 0.63 USD
No. of pieces (Multiplicity: 500)