+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V14P30AUTO

Varistor: metal-oxide; THT; 30VAC; 34VDC; 47V; 3kA; 32J


Manufacturer: LITTELFUSE

Manufacturer part number:
V14P30AUTO
TME Symbol:
V14P30AUTO

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
30V AC, 34V DC
Varistor voltage
47V
Varistor max current 8/20µs
3kA
Terminal pitch
8.5mm
Energy E10/1000µs
32J
Gross weight0.022 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V14P30AUTO
0 in TME stock
No. of pieces (Multiplicity: 700)
Minimum order quantity: 700.
Multiplicity: 700.
Net price for quantities from 700 pcs - 0.35 USDGross price for quantities from 700 pcs - 0.35 USD