+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V14P60P

Varistor: metal-oxide; THT; 60VAC; 85VDC; 100V; 6.5kA; Ø: 14mm; Ø14mm


Manufacturer: LITTELFUSE

Manufacturer part number:
V14P60P
TME Symbol:
V14P60P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
60V AC, 85V DC
Varistor voltage
100V
Varistor max current 8/20µs
6.5kA
Terminal pitch
8.5mm
Diameter
14mm
Body dimensions
Ø14mm
Height
14mm
Operating temperature
-40...125°C
Energy E10/1000µs
50J
Number of terminals
2
Gross weight2.31 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V14P60P
0 in TME stock
No. of pieces (Multiple of: 700)
Minimum order quantity: 2 100.
Multiple of: 700.
Net price for quantities from 2100 pcs - 0.27 USDGross price for quantities from 2100 pcs - 0.27 USD