+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V150LA10CP

Varistor: metal-oxide; THT; 150VAC; 240V; 6.5kA; Ø14mm; Ø: 14mm; 100J

Manufacturer: LITTELFUSE

Manufacturer part number:
V150LA10CP
TME Symbol:
V150LA10CP

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
150V AC
Varistor voltage
240V
Varistor max current 8/20µs
6.5kA
Terminal pitch
8.5mm
Body dimensions
Ø14mm
Diameter
14mm
Height
14mm
Energy E10/1000µs
100J
Operating temperature
-55...85°C
Number of terminals
2
Gross weight1.665 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V150LA10CP
546 in TME stock
Net price for quantities from 1 pcs - 0.55 USDGross price for quantities from 1 pcs - 0.55 USD
Net price for quantities from 700 pcs - 0.34 USDGross price for quantities from 700 pcs - 0.34 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 700 pcs