+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V150LA20CP

Varistor: metal-oxide; THT; 150VAC; 240V; 10kA; Ø20mm; Ø: 20mm; 215J

Manufacturer: LITTELFUSE

Manufacturer part number:
V150LA20CP
TME Symbol:
V150LA20CP

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
150V AC
Varistor voltage
240V
Varistor max current 8/20µs
10kA
Terminal pitch
8.5mm
Body dimensions
Ø20mm
Diameter
20mm
Height
20mm
Energy E10/1000µs
215J
Operating temperature
-55...85°C
Manufacturer series
LA
Number of terminals
2
Gross weight4.16 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
See other products from this series.:
*
V150LA20CP
0 in TME stock
Net price for quantities from 1500 pcs - 0.53 USDGross price for quantities from 1500 pcs - 0.53 USD
No. of pieces (Multiplicity: 500)