+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V150LS20CP

Varistor: metal-oxide; THT; 150VAC; 240V; 10kA; Ø: 20mm; Ø20mm; 215J


Manufacturer: LITTELFUSE

Manufacturer part number:
V150LS20CP
TME Symbol:
V150LS20CP

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
150V AC
Varistor voltage
240V
Varistor max current 8/20µs
10kA
Terminal pitch
8.5mm
Diameter
20mm
Body dimensions
Ø20mm
Height
20mm
Operating temperature
-55...85°C
Energy E10/1000µs
215J
Manufacturer series
LS
Number of terminals
2
Gross weight4.76 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
See other products from this series.:
*
V150LS20CP
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 1 500.
Multiplicity: 500.
Net price for quantities from 1500 pcs - 0.50 USDGross price for quantities from 1500 pcs - 0.50 USD
Net price for quantities from 2000 pcs - 0.48 USDGross price for quantities from 2000 pcs - 0.48 USD
Net price for quantities from 2500 pcs - 0.47 USDGross price for quantities from 2500 pcs - 0.47 USD
Net price for quantities from 3000 pcs - 0.45 USDGross price for quantities from 3000 pcs - 0.45 USD
Net price for quantities from 3500 pcs - 0.45 USDGross price for quantities from 3500 pcs - 0.45 USD
Net price for quantities from 5000 pcs - 0.44 USDGross price for quantities from 5000 pcs - 0.44 USD