+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V150SM7

Varistor: metal-oxide; SMD; 150VAC; 200VDC; 1.2kA; 268V


Manufacturer: LITTELFUSE

Manufacturer part number:
V150SM7
TME Symbol:
V150SM7

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
SMD
Max. operating voltage
150V AC, 200V DC
Varistor max current 8/20µs
1.2kA
Varistor voltage
268V
Body dimensions
6.3x8.3x11.4mm
Operating temperature
-40...85°C
Gross weight0.449 g
Certificates
See other products in this category: SMD varistors LITTELFUSE,
*
V150SM7
0 in TME stock
No. of pieces (Multiple of: 600)
Minimum order quantity: 600.
Multiple of: 600.
Net price for quantities from 600 pcs - 1.07 USDGross price for quantities from 600 pcs - 1.07 USD