+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V175LA20AP

Varistor: metal-oxide; THT; 175VAC; 225VDC; 270V; 6.5kA; Ø20mm; 90J

Manufacturer: LITTELFUSE

Manufacturer part number:
V175LA20AP
TME Symbol:
V175LA20AP

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
175V AC, 225V DC
Varistor voltage
270V
Varistor max current 8/20µs
6.5kA
Terminal pitch
8.5mm
Body dimensions
Ø20mm
Diameter
20mm
Height
20mm
Energy E10/1000µs
90J
Operating temperature
-55...85°C
Number of terminals
2
Gross weight4.76 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V175LA20AP
0 in TME stock
Net price for quantities from 1500 pcs - 0.38 USDGross price for quantities from 1500 pcs - 0.38 USD
Net price for quantities from 2500 pcs - 0.37 USDGross price for quantities from 2500 pcs - 0.37 USD
Net price for quantities from 5000 pcs - 0.36 USDGross price for quantities from 5000 pcs - 0.36 USD
No. of pieces (Multiplicity: 500)