+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V175LT20CP

Varistor: metal-oxide; THT; 175VAC; 270V; 10kA; Ø: 20mm; Ø20mm; 220J


Manufacturer: LITTELFUSE

Manufacturer part number:
V175LT20CP
TME Symbol:
V175LT20CP

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
175V AC
Varistor voltage
270V
Varistor max current 8/20µs
10kA
Terminal pitch
8.5mm
Diameter
20mm
Body dimensions
Ø20mm
Height
20mm
Operating temperature
-55...85°C
Energy 2 ms
220J
Number of terminals
2
Gross weight2.5 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V175LT20CP
0 in TME stock
No. of pieces (Multiple of: 500)
Minimum order quantity: 2 000.
Multiple of: 500.
Net price for quantities from 2000 pcs - 0.43 USDGross price for quantities from 2000 pcs - 0.43 USD