+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V175LT5CP

Varistor: metal-oxide; THT; 175VAC; 270V; 3.5kA; Ø: 10mm; Ø10mm; 55J


Manufacturer: LITTELFUSE

Manufacturer part number:
V175LT5CP
TME Symbol:
V175LT5CP

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
175V AC
Varistor voltage
270V
Varistor max current 8/20µs
3.5kA
Terminal pitch
8.5mm
Diameter
10mm
Body dimensions
Ø10mm
Height
10mm
Operating temperature
-55...85°C
Energy E10/1000µs
55J
Number of terminals
2
Gross weight2 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V175LT5CP
0 in TME stock
No. of pieces (Multiple of: 500)
Minimum order quantity: 5 000.
Multiple of: 500.
Net price for quantities from 5000 pcs - 0.39 USDGross price for quantities from 5000 pcs - 0.39 USD