+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V180ZA10P

Varistor: metal-oxide; THT; 115VAC; 153VDC; 180V; 4.5kA; Ø14mm; 35J

Manufacturer: LITTELFUSE

Manufacturer part number:
V180ZA10P
TME Symbol:
V180ZA10P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
115V AC, 153V DC
Varistor voltage
180V
Varistor max current 8/20µs
4.5kA
Terminal pitch
8.5mm
Body dimensions
Ø14mm
Diameter
14mm
Height
14mm
Operating temperature
-55...85°C
Energy 2 ms
35J
Number of terminals
2
Gross weight1.613 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V180ZA10P
421 in TME stock
Net price for quantities from 1 pcs - 0.50 USDGross price for quantities from 1 pcs - 0.50 USD
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 25 pcs - 0.34 USDGross price for quantities from 25 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 200 pcs - 0.27 USDGross price for quantities from 200 pcs - 0.27 USD
Net price for quantities from 250 pcs - 0.27 USDGross price for quantities from 250 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
Net price for quantities from 700 pcs - 0.24 USDGross price for quantities from 700 pcs - 0.24 USD
Net price for quantities from 2100 pcs - 0.23 USDGross price for quantities from 2100 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 700 pcs