+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V18MLA0805NHAUTO

Varistor: multilayer; SMD; 0805; 14VAC; 18VDC; 120A; 28V

Manufacturer: LITTELFUSE

Manufacturer part number:
V18MLA0805NHAUTO
TME Symbol:
V18MLA0805NHAUTO

Specification

Manufacturer
LITTELFUSE
Type of varistor
multilayer
Mounting
SMD
Case - inch
0805
Case - mm
2012
Max. operating voltage
14V AC, 18V DC
Varistor max current 8/20µs
120A
Varistor voltage
28V
Operating temperature
-40...125°C
Gross weight0.05 g
Certificates
See other products in this category: SMD varistors LITTELFUSE,
*
V18MLA0805NHAUTO
0 in TME stock
Net price for quantities from 2500 pcs - 0.18 USDGross price for quantities from 2500 pcs - 0.18 USD
No. of pieces (Multiplicity: 2 500)