+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V18MLA1210NH

Varistor: metal-oxide; SMD; 1210; 14VAC; 18VDC; 2.5J; 500A; 25V


Manufacturer: LITTELFUSE

Manufacturer part number:
V18MLA1210NH
TME Symbol:
V18MLA1210NH

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
SMD
Case - inch
1210
Case - mm
3225
Max. operating voltage
14V AC, 18V DC
Energy 2 ms
2.5J
Varistor max current 8/20µs
500A
Varistor voltage
25V
Capacitance
2930pF
Operating temperature
-40...125°C
Gross weight0.082 g
Certificates

WATCH VIDEO

See other products in this category: SMD varistors LITTELFUSE,
*
V18MLA1210NH
2325 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.57 USDGross price for quantities from 1 pcs - 1.57 USD
Net price for quantities from 10 pcs - 1.21 USDGross price for quantities from 10 pcs - 1.21 USD
Net price for quantities from 25 pcs - 1.11 USDGross price for quantities from 25 pcs - 1.11 USD
Net price for quantities from 100 pcs - 0.94 USDGross price for quantities from 100 pcs - 0.94 USD
Net price for quantities from 250 pcs - 0.84 USDGross price for quantities from 250 pcs - 0.84 USD
Net price for quantities from 500 pcs - 0.76 USDGross price for quantities from 500 pcs - 0.76 USD
Net price for quantities from 1000 pcs - 0.74 USDGross price for quantities from 1000 pcs - 0.74 USD
Packaging method by the manufacturer:Reel = 2 000 pcs