+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V18MLE0603LNH

Varistor: multilayer; SMD; 0603; 14VAC; 18VDC; 28V; 2500pcs.

Manufacturer: LITTELFUSE

Manufacturer part number:
V18MLE0603LNH
TME Symbol:
V18MLE0603LNH

Specification

Manufacturer
LITTELFUSE
Type of varistor
multilayer
Mounting
SMD
Case - inch
0603
Case - mm
1608
Max. operating voltage
14V AC, 18V DC
Varistor voltage
28V
Quantity in set/package
2500pcs.
Operating temperature
-40...125°C
Gross weight0.513 g
Certificates
See other products in this category: SMD varistors LITTELFUSE,
*
V18MLE0603LNH
0 in TME stock
Net price for quantities from 2500 pcs - 0.17 USDGross price for quantities from 2500 pcs - 0.17 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.