+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V18MLE1206NH

Varistor: multilayer; SMD; 1206; 14VAC; 18VDC; 28V

Manufacturer: LITTELFUSE

Manufacturer part number:
V18MLE1206NH
TME Symbol:
V18MLE1206NH

Specification

Manufacturer
LITTELFUSE
Type of varistor
multilayer
Mounting
SMD
Case - inch
1206
Case - mm
3216
Max. operating voltage
14V AC, 18V DC
Varistor voltage
28V
Operating temperature
-40...125°C
Gross weight0.52 g
Certificates
See other products in this category: SMD varistors LITTELFUSE,
*
V18MLE1206NH
0 in TME stock
Net price for quantities from 2500 pcs - 0.50 USDGross price for quantities from 2500 pcs - 0.50 USD
Net price for quantities from 5000 pcs - 0.45 USDGross price for quantities from 5000 pcs - 0.45 USD
Net price for quantities from 7500 pcs - 0.42 USDGross price for quantities from 7500 pcs - 0.42 USD
Net price for quantities from 10000 pcs - 0.40 USDGross price for quantities from 10000 pcs - 0.40 USD
Net price for quantities from 12500 pcs - 0.38 USDGross price for quantities from 12500 pcs - 0.38 USD
Net price for quantities from 15000 pcs - 0.37 USDGross price for quantities from 15000 pcs - 0.37 USD
Net price for quantities from 20000 pcs - 0.36 USDGross price for quantities from 20000 pcs - 0.36 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.