+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V18ZA05P

Varistor: metal-oxide; THT; 10VAC; 14VDC; 18V; 100A; Ø: 5mm; Ø5mm


Manufacturer: LITTELFUSE

Manufacturer part number:
V18ZA05P
TME Symbol:
V18ZA05P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
10V AC, 14V DC
Varistor voltage
18V
Varistor max current 8/20µs
100A
Terminal pitch
6mm
Diameter
5mm
Body dimensions
Ø5mm
Height
5mm
Operating temperature
-55...85°C
Energy E10/1000µs
170mJ
Number of terminals
2
Gross weight0.435 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V18ZA05P
0 in TME stock
No. of pieces (Multiple of: 1 500)
Minimum order quantity: 4 500.
Multiple of: 1 500.
Net price for quantities from 4500 pcs - 0.14 USDGross price for quantities from 4500 pcs - 0.14 USD
Net price for quantities from 6000 pcs - 0.13 USDGross price for quantities from 6000 pcs - 0.13 USD
Net price for quantities from 7500 pcs - 0.12 USDGross price for quantities from 7500 pcs - 0.12 USD
Net price for quantities from 9000 pcs - 0.12 USDGross price for quantities from 9000 pcs - 0.12 USD
Net price for quantities from 15000 pcs - 0.10 USDGross price for quantities from 15000 pcs - 0.10 USD
Net price for quantities from 22500 pcs - 0.09 USDGross price for quantities from 22500 pcs - 0.09 USD
Net price for quantities from 37500 pcs - 0.09 USDGross price for quantities from 37500 pcs - 0.09 USD