+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V18ZA1P

Varistor: metal-oxide; THT; 10VAC; 14VDC; 18V; 250A; Ø: 7mm; Ø7mm


Manufacturer: LITTELFUSE

Manufacturer part number:
V18ZA1P
TME Symbol:
V18ZA1P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
10V AC, 14V DC
Varistor voltage
18V
Varistor max current 8/20µs
250A
Terminal pitch
5mm
Diameter
7mm
Body dimensions
Ø7mm
Height
7mm
Energy 2 ms
0.8J
Gross weight0.373 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V18ZA1P
4791 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.30 USDGross price for quantities from 1 pcs - 0.30 USD
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 25 pcs - 0.18 USDGross price for quantities from 25 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 250 pcs - 0.14 USDGross price for quantities from 250 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 1500 pcs - 0.11 USDGross price for quantities from 1500 pcs - 0.11 USD
Net price for quantities from 3000 pcs - 0.09 USDGross price for quantities from 3000 pcs - 0.09 USD
Net price for quantities from 4500 pcs - 0.08 USDGross price for quantities from 4500 pcs - 0.08 USD
Net price for quantities from 6000 pcs - 0.08 USDGross price for quantities from 6000 pcs - 0.08 USD
Packaging method by the manufacturer:
Bag = 10 pcsBag = 100 pcsCardboard = 1 500 pcs