+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V200RA8

Varistor: metal-oxide; THT; 130VAC; 175VDC; 205V; 1.2kA; 11J

Manufacturer: LITTELFUSE

Manufacturer part number:
V200RA8
TME Symbol:
V200RA8

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
130V AC, 175V DC
Varistor voltage
205V
Varistor max current 8/20µs
1.2kA
Terminal pitch
5mm
Energy E10/1000µs
11J
Operating temperature
-55...125°C
Number of terminals
2
Gross weight10 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V200RA8
0 in TME stock
Net price for quantities from 1000 pcs - 3.04 USDGross price for quantities from 1000 pcs - 3.04 USD
No. of pieces (Multiplicity: 1 000)