+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of varistor | metal-oxide | |
Mounting | THT | |
Max. operating voltage | 385V AC, 505V DC | |
Varistor voltage | 620V | |
Varistor max current 8/20µs | 10kA | |
Terminal pitch | 10mm | |
Energy E10/1000µs | 300J |