+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V20E420P

Varistor: metal-oxide; THT; 420VAC; 560VDC; 680V; 10kA; 320J


Manufacturer: LITTELFUSE

Manufacturer part number:
V20E420P
TME Symbol:
V20E420P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
420V AC, 560V DC
Varistor voltage
680V
Varistor max current 8/20µs
10kA
Terminal pitch
10mm
Energy E10/1000µs
320J
Gross weight0.022 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V20E420P
0 in TME stock
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.
Net price for quantities from 400 pcs - 0.45 USDGross price for quantities from 400 pcs - 0.45 USD