+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of varistor | metal-oxide | |
Mounting | THT | |
Max. operating voltage | 510V AC, 670V DC | |
Varistor voltage | 820V | |
Varistor max current 8/20µs | 10kA | |
Body dimensions | Ø20mm | |
Diameter | 20mm | |
Height | 20mm | |
Energy E10/1000µs | 365J | |
Operating temperature | -55...85°C | |
Number of terminals | 2 | |
Quantity in set/package | 300pcs. |