+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V20H275P

Varistor: metal-oxide; THT; 275VAC; 350VDC; 430V; 10kA; Ø20mm; 260J

Manufacturer: LITTELFUSE

Manufacturer part number:
V20H275P
TME Symbol:
V20H275P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
275V AC, 350V DC
Varistor voltage
430V
Varistor max current 8/20µs
10kA
Body dimensions
Ø20mm
Diameter
20mm
Height
20mm
Energy E10/1000µs
260J
Operating temperature
-55...125°C
Number of terminals
2
Gross weight5.14 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V20H275P
0 in TME stock
Net price for quantities from 1500 pcs - 0.73 USDGross price for quantities from 1500 pcs - 0.73 USD
No. of pieces (Multiplicity: 500)