+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V20H320PL3T1

Varistor: metal-oxide; THT; 320VAC; 420VDC; 510V; 10kA; Ø: 20mm; 320J


Manufacturer: LITTELFUSE

Manufacturer part number:
V20H320PL3T1
TME Symbol:
V20H320PL3T1

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
320V AC, 420V DC
Varistor voltage
510V
Varistor max current 8/20µs
10kA
Terminal pitch
8.5mm
Diameter
20mm
Body dimensions
Ø20mm
Height
20mm
Energy E10/1000µs
320J
Gross weight5.93 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V20H320PL3T1
315 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.15 USDGross price for quantities from 1 pcs - 1.15 USD
Net price for quantities from 400 pcs - 0.86 USDGross price for quantities from 400 pcs - 0.86 USD
Packaging method by the manufacturer:
Reel = 400 pcs