+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V20P320P

Varistor: metal-oxide; THT; 320VAC; 420VDC; 510V; 10kA; Ø: 20mm; 273J


Manufacturer: LITTELFUSE

Manufacturer part number:
V20P320P
TME Symbol:
V20P320P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
320V AC, 420V DC
Varistor voltage
510V
Varistor max current 8/20µs
10kA
Diameter
20mm
Body dimensions
Ø20mm
Height
20mm
Operating temperature
-55...85°C
Energy E10/1000µs
273J
Gross weight4 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V20P320P
0 in TME stock
No. of pieces (Multiplicity: 400)
Minimum order quantity: 4 800.
Multiplicity: 400.
Net price for quantities from 4800 pcs - 0.47 USDGross price for quantities from 4800 pcs - 0.47 USD
Net price for quantities from 10000 pcs - 0.45 USDGross price for quantities from 10000 pcs - 0.45 USD