+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V20P50P

Varistor: metal-oxide; THT; 50VAC; 65VDC; 82V; 10kA; Ø: 20mm; Ø20mm


Manufacturer: LITTELFUSE

Manufacturer part number:
V20P50P
TME Symbol:
V20P50P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
50V AC, 65V DC
Varistor voltage
82V
Varistor max current 8/20µs
10kA
Terminal pitch
5mm
Diameter
20mm
Body dimensions
Ø20mm
Height
20mm
Operating temperature
-40...125°C
Energy E10/1000µs
80J
Number of terminals
2
Gross weight4.44 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V20P50P
0 in TME stock
No. of pieces (Multiple of: 500)
Minimum order quantity: 1 500.
Multiple of: 500.
Net price for quantities from 1500 pcs - 0.40 USDGross price for quantities from 1500 pcs - 0.40 USD