+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V20P60P

Varistor: metal-oxide; THT; 60VAC; 85VDC; 100V; 10kA; Ø20mm; Ø: 20mm

Manufacturer: LITTELFUSE

Manufacturer part number:
V20P60P
TME Symbol:
V20P60P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
60V AC, 85V DC
Varistor voltage
100V
Varistor max current 8/20µs
10kA
Terminal pitch
8.5mm
Body dimensions
Ø20mm
Diameter
20mm
Height
20mm
Operating temperature
-40...125°C
Energy 2 ms
100J
Number of terminals
2
Gross weight4 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V20P60P
0 in TME stock
Net price for quantities from 1500 pcs - 0.42 USDGross price for quantities from 1500 pcs - 0.42 USD
No. of pieces (Multiplicity: 500)