+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V220ZA05P

Varistor: metal-oxide; THT; 140VAC; 180VDC; 220V; 400A; Ø5mm; Ø: 5mm

Manufacturer: LITTELFUSE

Manufacturer part number:
V220ZA05P
TME Symbol:
V220ZA05P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
140V AC, 180V DC
Varistor voltage
220V
Varistor max current 8/20µs
400A
Terminal pitch
6mm
Body dimensions
Ø5mm
Diameter
5mm
Height
5mm
Energy E10/1000µs
6J
Operating temperature
-55...85°C
Number of terminals
2
Gross weight0.1 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V220ZA05P
0 in TME stock
Net price for quantities from 4500 pcs - 0.19 USDGross price for quantities from 4500 pcs - 0.19 USD
Net price for quantities from 6000 pcs - 0.18 USDGross price for quantities from 6000 pcs - 0.18 USD
Net price for quantities from 7500 pcs - 0.17 USDGross price for quantities from 7500 pcs - 0.17 USD
Net price for quantities from 9000 pcs - 0.16 USDGross price for quantities from 9000 pcs - 0.16 USD
Net price for quantities from 15000 pcs - 0.14 USDGross price for quantities from 15000 pcs - 0.14 USD
Net price for quantities from 22500 pcs - 0.13 USDGross price for quantities from 22500 pcs - 0.13 USD
Net price for quantities from 30000 pcs - 0.12 USDGross price for quantities from 30000 pcs - 0.12 USD
Net price for quantities from 37500 pcs - 0.11 USDGross price for quantities from 37500 pcs - 0.11 USD
No. of pieces (Multiplicity: 1 500)