+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V230LA40AP

Varistor: metal-oxide; THT; 230VAC; 300VDC; 360V; 6.5kA; Ø20mm; 122J


Manufacturer: LITTELFUSE

Manufacturer part number:
V230LA40AP
TME Symbol:
V230LA40AP

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
230V AC, 300V DC
Varistor voltage
360V
Varistor max current 8/20µs
6.5kA
Terminal pitch
8.5mm
Body dimensions
Ø20mm
Diameter
20mm
Height
20mm
Energy E10/1000µs
122J
Operating temperature
-55...85°C
Number of terminals
2
Gross weight3.86 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V230LA40AP
0 in TME stock
Net price for quantities from 1500 pcs - 0.40 USDGross price for quantities from 1500 pcs - 0.40 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 1 500.
Multiplicity: 500.