+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V24ZC50P

Varistor: metal-oxide; THT; 14VAC; 18VDC; 23V; 2kA; Ø20mm; Ø: 20mm

Manufacturer: LITTELFUSE

Manufacturer part number:
V24ZC50P
TME Symbol:
V24ZC50P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
14V AC, 18V DC
Varistor voltage
23V
Varistor max current 8/20µs
2kA
Terminal pitch
8.5mm
Body dimensions
Ø20mm
Diameter
20mm
Height
20mm
Operating temperature
-55...85°C
Energy 2 ms
100J
Number of terminals
2
Gross weight3 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V24ZC50P
0 in TME stock
Net price for quantities from 2000 pcs - 0.35 USDGross price for quantities from 2000 pcs - 0.35 USD
No. of pieces (Multiplicity: 500)