+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V250LA20AP

Varistor: metal-oxide; THT; 250VAC; 330VDC; 390V; 4.5kA; Ø: 14mm


Manufacturer: LITTELFUSE

Manufacturer part number:
V250LA20AP
TME Symbol:
V250LA20AP

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
250V AC, 330V DC
Varistor voltage
390V
Varistor max current 8/20µs
4.5kA
Terminal pitch
7.5mm
Diameter
14mm
Body dimensions
Ø14mm
Height
14mm
Energy 2 ms
72J
Gross weight1.952 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V250LA20AP
685 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.44 USDGross price for quantities from 1 pcs - 0.44 USD
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 25 pcs - 0.28 USDGross price for quantities from 25 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 250 pcs - 0.22 USDGross price for quantities from 250 pcs - 0.22 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 700 pcs - 0.19 USDGross price for quantities from 700 pcs - 0.19 USD
Net price for quantities from 1400 pcs - 0.17 USDGross price for quantities from 1400 pcs - 0.17 USD
Net price for quantities from 2800 pcs - 0.15 USDGross price for quantities from 2800 pcs - 0.15 USD
Net price for quantities from 5600 pcs - 0.13 USDGross price for quantities from 5600 pcs - 0.13 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcsCardboard = 700 pcs