+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V250LT10CP

Varistor: metal-oxide; THT; 250VAC; 390V; 3.5kA; Ø: 10mm; Ø10mm; 65J


Manufacturer: LITTELFUSE

Manufacturer part number:
V250LT10CP
TME Symbol:
V250LT10CP

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
250V AC
Varistor voltage
390V
Varistor max current 8/20µs
3.5kA
Terminal pitch
8.5mm
Diameter
10mm
Body dimensions
Ø10mm
Height
10mm
Operating temperature
-55...85°C
Energy E10/1000µs
65J
Manufacturer series
LT
Number of terminals
2
Gross weight2 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
See other products from this series.:
*
V250LT10CP
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 5 000.
Multiplicity: 500.
Net price for quantities from 5000 pcs - 0.39 USDGross price for quantities from 5000 pcs - 0.39 USD