+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V251HB34

Varistor: metal-oxide; THT; 250VAC; 330VDC; 390V; 40kA; Ø: 34mm; 370J


Manufacturer: LITTELFUSE

Manufacturer part number:
V251HB34
TME Symbol:
V251HB34

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
250V AC, 330V DC
Varistor voltage
390V
Varistor max current 8/20µs
40kA
Terminal pitch
22mm
Diameter
34mm
Body dimensions
Ø34mm
Height
34mm
Operating temperature
-55...85°C
Energy E10/1000µs
370J
Number of terminals
2
Capacitance
5nF
Gross weight82.5 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V251HB34
0 in TME stock
No. of pieces (Multiple of: 30)
Minimum order quantity: 180.
Multiple of: 30.
Net price for quantities from 180 pcs - 8.47 USDGross price for quantities from 180 pcs - 8.47 USD