+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V25S510P

Varistor: metal-oxide; THT; 510VAC; 670VDC; 820V; 22kA; 700J

Manufacturer: LITTELFUSE

Manufacturer part number:
V25S510P
TME Symbol:
V25S510P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
510V AC, 670V DC
Varistor voltage
820V
Varistor max current 8/20µs
22kA
Energy E10/1000µs
700J
Gross weight0.022 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V25S510P
0 in TME stock
Net price for quantities from 150 pcs - 1.78 USDGross price for quantities from 150 pcs - 1.78 USD
Net price for quantities from 750 pcs - 1.67 USDGross price for quantities from 750 pcs - 1.67 USD
No. of pieces (Multiplicity: 150)