+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of varistor | metal-oxide | |
Mounting | THT | |
Max. operating voltage | 550V AC, 745V DC | |
Varistor voltage | 910V | |
Varistor max current 8/20µs | 22kA | |
Operating temperature | -55...85°C | |
Energy 2 ms | 765J | |
Number of terminals | 2 |