+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of varistor | metal-oxide | |
Mounting | THT | |
Max. operating voltage | 750V AC, 970V DC | |
Varistor voltage | 1.2kV | |
Varistor max current 8/20µs | 22kA | |
Energy E10/1000µs | 890J | |
Operating temperature | -55...85°C | |
Number of terminals | 2 |