+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V275LA10P

Varistor: metal-oxide; THT; 275VAC; 369VDC; 430V; 2.5kA; Ø: 10mm


Manufacturer: LITTELFUSE

Manufacturer part number:
V275LA10P
TME Symbol:
V275LA10P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
275V AC, 369V DC
Varistor voltage
430V
Varistor max current 8/20µs
2.5kA
Terminal pitch
7.5mm
Diameter
10mm
Body dimensions
Ø10mm
Height
10mm
Energy 2 ms
45J
Gross weight1.378 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V275LA10P
924 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.64 USDGross price for quantities from 1 pcs - 1.64 USD
Net price for quantities from 10 pcs - 1.15 USDGross price for quantities from 10 pcs - 1.15 USD
Net price for quantities from 50 pcs - 0.95 USDGross price for quantities from 50 pcs - 0.95 USD
Net price for quantities from 100 pcs - 0.88 USDGross price for quantities from 100 pcs - 0.88 USD
Net price for quantities from 250 pcs - 0.76 USDGross price for quantities from 250 pcs - 0.76 USD
Net price for quantities from 500 pcs - 0.72 USDGross price for quantities from 500 pcs - 0.72 USD
Net price for quantities from 1000 pcs - 0.69 USDGross price for quantities from 1000 pcs - 0.69 USD
Net price for quantities from 3000 pcs - 0.65 USDGross price for quantities from 3000 pcs - 0.65 USD
Net price for quantities from 5000 pcs - 0.62 USDGross price for quantities from 5000 pcs - 0.62 USD
Net price for quantities from 8000 pcs - 0.61 USDGross price for quantities from 8000 pcs - 0.61 USD
Packaging method by the manufacturer:Bag = 5 pcsBag = 10 pcsBag = 100 pcsCardboard = 1 000 pcsCardboard = 8 000 pcs