+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V275LA2P

Varistor: metal-oxide; THT; 275VAC; 369VDC; 452V; 1.2kA; Ø: 7mm; Ø7mm


Manufacturer: LITTELFUSE

Manufacturer part number:
V275LA2P
TME Symbol:
V275LA2P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
275V AC, 369V DC
Varistor voltage
452V
Varistor max current 8/20µs
1.2kA
Terminal pitch
5mm
Diameter
7mm
Body dimensions
Ø7mm
Height
7mm
Energy 2 ms
23J
Gross weight0.618 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V275LA2P
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.25 USDGross price for quantities from 1 pcs - 0.25 USD
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 25 pcs - 0.13 USDGross price for quantities from 25 pcs - 0.13 USD
Net price for quantities from 50 pcs - 0.12 USDGross price for quantities from 50 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 250 pcs - 0.11 USDGross price for quantities from 250 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 1500 pcs - 0.08 USDGross price for quantities from 1500 pcs - 0.08 USD
Net price for quantities from 4500 pcs - 0.07 USDGross price for quantities from 4500 pcs - 0.07 USD
Net price for quantities from 6000 pcs - 0.07 USDGross price for quantities from 6000 pcs - 0.07 USD
Packaging method by the manufacturer:
Bag = 10 pcsBag = 100 pcsCardboard = 1 500 pcs