+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V275LA4P

Varistor: metal-oxide; THT; 275VAC; 369VDC; 431V; 1.2kA; Ø: 7mm; Ø7mm


Manufacturer: LITTELFUSE

Manufacturer part number:
V275LA4P
TME Symbol:
V275LA4P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
275V AC, 369V DC
Varistor voltage
431V
Varistor max current 8/20µs
1.2kA
Terminal pitch
5mm
Diameter
7mm
Body dimensions
Ø7mm
Height
7mm
Energy 2 ms
23J
Gross weight0.642 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V275LA4P
523 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.31 USDGross price for quantities from 1 pcs - 0.31 USD
Net price for quantities from 10 pcs - 0.05 USDGross price for quantities from 10 pcs - 0.05 USD
Net price for quantities from 20 pcs - 0.05 USDGross price for quantities from 20 pcs - 0.05 USD
Net price for quantities from 50 pcs - 0.05 USDGross price for quantities from 50 pcs - 0.05 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 200 pcs - 0.04 USDGross price for quantities from 200 pcs - 0.04 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcsCardboard = 1 500 pcsCardboard = 12 000 pcs