+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V27MA1B

Varistor: metal-oxide; THT; 17VAC; 22VDC; 27V; 40A; 110mJ


Manufacturer: LITTELFUSE

Manufacturer part number:
V27MA1B
TME Symbol:
V27MA1B

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
17V AC, 22V DC
Varistor voltage
27V
Varistor max current 8/20µs
40A
Energy E10/1000µs
110mJ
Gross weight0.022 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V27MA1B
0 in TME stock
No. of pieces (Multiple of: 1 500)
Minimum order quantity: 1 500.
Multiple of: 1 500.
Net price for quantities from 1500 pcs - 0.32 USDGross price for quantities from 1500 pcs - 0.32 USD