+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V27ZA60P

Varistor: metal-oxide; THT; 17VAC; 22VDC; 27V; 2kA; Ø: 20mm; Ø20mm


Manufacturer: LITTELFUSE

Manufacturer part number:
V27ZA60P
TME Symbol:
V27ZA60P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
17V AC, 22V DC
Varistor voltage
27V
Varistor max current 8/20µs
2kA
Terminal pitch
8.5mm
Diameter
20mm
Body dimensions
Ø20mm
Height
20mm
Operating temperature
-55...85°C
Energy E10/1000µs
120J
Number of terminals
2
Gross weight4 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V27ZA60P
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 1 500.
Multiplicity: 500.
Net price for quantities from 1500 pcs - 0.34 USDGross price for quantities from 1500 pcs - 0.34 USD