+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V2P6HM3/H

Diode: Schottky rectifying; DO219AD; SMD; 60V; 2A; 7 inch reel


Manufacturer: VISHAY

Manufacturer part number:
V2P6HM3/H
TME Symbol:
V2P6HM3/H

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Case
DO219AD
Mounting
SMD
Max. off-state voltage
60V
Load current
2A
Semiconductor structure
single diode
Capacitance
0.195nF
Max. forward voltage
0.51V
Leakage current
1.5mA
Max. forward impulse current
30A
Kind of package
7 inch reel
Application
automotive industry
Gross weight0.006 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes VISHAY,
*
V2P6HM3/H
0 in TME stock
Net price for quantities from 9000 pcs - 0.08 USDGross price for quantities from 9000 pcs - 0.08 USD
No. of pieces (Multiplicity: 9 000)
Minimum order quantity: 9 000.
Multiplicity: 9 000.