+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of diode | Schottky rectifying | |
Case | DO219AD, microSMP | |
Mounting | SMD | |
Max. off-state voltage | 45V | |
Load current | 2A | |
Semiconductor structure | single diode | |
Max. forward voltage | 0.56V | |
Leakage current | 0.35mA | |
Max. forward impulse current | 30A |