+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V2PM10HM3/H

Diode: Schottky rectifying; DO219AD,microSMP; SMD; 100V; 2A


Manufacturer: VISHAY

Manufacturer part number:
V2PM10HM3/H
TME Symbol:
V2PM10HM3/H

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Case
DO219AD, microSMP
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
2A
Semiconductor structure
single diode
Max. forward voltage
0.83V
Leakage current
50µA
Max. forward impulse current
30A
Application
automotive industry
Gross weight0.026 g
Certificates
See other products in this category: SMD Schottky diodes VISHAY,
*
V2PM10HM3/H
0 in TME stock
Net price for quantities from 4500 pcs - 0.09 USDGross price for quantities from 4500 pcs - 0.09 USD
No. of pieces (Multiplicity: 4 500)
Minimum order quantity: 4 500.
Multiplicity: 4 500.