+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V300LA2P

Varistor: metal-oxide; THT; 300VAC; 405VDC; 490V; 1.2kA; Ø: 7mm; Ø7mm


Manufacturer: LITTELFUSE

Manufacturer part number:
V300LA2P
TME Symbol:
V300LA2P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
300V AC, 405V DC
Varistor voltage
490V
Varistor max current 8/20µs
1.2kA
Terminal pitch
6mm
Diameter
7mm
Body dimensions
Ø7mm
Height
7mm
Operating temperature
-55...85°C
Energy E10/1000µs
25J
Number of terminals
2
Gross weight0.1 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V300LA2P
0 in TME stock
No. of pieces (Multiple of: 1 500)
Minimum order quantity: 4 500.
Multiple of: 1 500.
Net price for quantities from 4500 pcs - 0.10 USDGross price for quantities from 4500 pcs - 0.10 USD
Net price for quantities from 6000 pcs - 0.09 USDGross price for quantities from 6000 pcs - 0.09 USD
Net price for quantities from 15000 pcs - 0.09 USDGross price for quantities from 15000 pcs - 0.09 USD