+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V30D60C-M3/I

Diode: Schottky rectifying; SMPD; SMD; 60V; 15Ax2; 13 inch reel


Manufacturer: VISHAY

Manufacturer part number:
V30D60C-M3/I
TME Symbol:
V30D60C-M3/I

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Case
SMPD
Mounting
SMD
Max. off-state voltage
60V
Load current
15A x2
Semiconductor structure
common cathode, double
Max. forward voltage
0.57V
Max. load current
30A
Max. forward impulse current
170A
Kind of package
13 inch reel
Gross weight0.55 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes VISHAY,
*
V30D60C-M3/I
0 in TME stock
Net price for quantities from 1 pcs - 2.06 USDGross price for quantities from 1 pcs - 2.06 USD
Net price for quantities from 10 pcs - 1.58 USDGross price for quantities from 10 pcs - 1.58 USD
Net price for quantities from 50 pcs - 1.49 USDGross price for quantities from 50 pcs - 1.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.