+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V30MLA1210NT

Varistor: multilayer; SMD; 1210; 25VAC; 30VDC; 280A; 43V


Manufacturer: LITTELFUSE

Manufacturer part number:
V30MLA1210NT
TME Symbol:
V30MLA1210NT

Specification

Manufacturer
LITTELFUSE
Type of varistor
multilayer
Mounting
SMD
Case - inch
1210
Case - mm
3225
Max. operating voltage
25V AC, 30V DC
Varistor max current 8/20µs
280A
Varistor voltage
43V
Operating temperature
-55...125°C
Gross weight0.141 g
Certificates
See other products in this category: SMD varistors LITTELFUSE,
*
V30MLA1210NT
0 in TME stock
No. of pieces (Multiple of: 8 000)
Minimum order quantity: 8 000.
Multiple of: 8 000.
Net price for quantities from 8000 pcs - 0.52 USDGross price for quantities from 8000 pcs - 0.52 USD
Net price for quantities from 16000 pcs - 0.50 USDGross price for quantities from 16000 pcs - 0.50 USD