+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V320LA20APX1347

Varistor: metal-oxide; THT; 320VAC; 420VDC; 510V; 4.5kA; Ø14mm; 80J


Manufacturer: LITTELFUSE

Manufacturer part number:
V320LA20APX1347
TME Symbol:
V320LA20APX1347

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
320V AC, 420V DC
Varistor voltage
510V
Varistor max current 8/20µs
4.5kA
Terminal pitch
8.5mm
Body dimensions
Ø14mm
Diameter
14mm
Height
14mm
Energy E10/1000µs
80J
Gross weight0.022 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V320LA20APX1347
0 in TME stock
Net price for quantities from 600 pcs - 0.24 USDGross price for quantities from 600 pcs - 0.24 USD
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.