+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of varistor | metal-oxide | |
Mounting | THT | |
Max. operating voltage | 320V AC | |
Varistor voltage | 501V | |
Varistor max current 8/20µs | 10kA | |
Energy E10/1000µs | 345J |