+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V320LS20AP

Varistor: metal-oxide; THT; 320VAC; 420VDC; 513V; 4.5kA; Ø: 14mm


Manufacturer: LITTELFUSE

Manufacturer part number:
V320LS20AP
TME Symbol:
V320LS20AP

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
320V AC, 420V DC
Varistor voltage
513V
Varistor max current 8/20µs
4.5kA
Terminal pitch
8.5mm
Diameter
14mm
Body dimensions
Ø14mm
Height
14mm
Energy E10/1000µs
80J
Gross weight0.022 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V320LS20AP
0 in TME stock
No. of pieces (Multiple of: 400)
Minimum order quantity: 400.
Multiple of: 400.
Net price for quantities from 400 pcs - 0.22 USDGross price for quantities from 400 pcs - 0.22 USD