+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V320LT20CP

Varistor: metal-oxide; THT; 320VAC; 510V; 6.5kA; Ø14mm; Ø: 14mm; 165J

Manufacturer: LITTELFUSE

Manufacturer part number:
V320LT20CP
TME Symbol:
V320LT20CP

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
320V AC
Varistor voltage
510V
Varistor max current 8/20µs
6.5kA
Terminal pitch
8.5mm
Body dimensions
Ø14mm
Diameter
14mm
Height
14mm
Energy E10/1000µs
165J
Operating temperature
-55...85°C
Manufacturer series
LT
Number of terminals
2
Gross weight3 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
See other products from this series.:
*
V320LT20CP
0 in TME stock
Net price for quantities from 3200 pcs - 0.41 USDGross price for quantities from 3200 pcs - 0.41 USD
No. of pieces (Multiplicity: 400)